Low

HDMI to VGA Adaptor for Raspberry Pi - 

PIVIEW

PIVIEW - HDMI to VGA Adaptor for Raspberry Pi
PIVIEW - HDMI to VGA Adaptor for Raspberry Pi
PIVIEW - HDMI to VGA Adaptor for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
PIVIEW
Order Code:
SC12760
Also Known As:
GTIN UPC EAN: 5051259039995
Catalogue page:
  CPCC/3573

Product Overview

The PIVIEW is a high quality, high performance, convenient and compact HDMI to VGA conversion cable. It converts the digital HDMI video signals which are outputted from Raspberry Pi, into an analog signal required by the widely used VGA based computer displays still widely used around the world. It is a portable digital to analog adapter cable, converting standard HDMI input to VGA output. It is widely applicable where computer/DVD/digital set top box/laptop/a range of HD sources output's digital signal but some display devices such as TV/monitor/projector doesn't have digital input interface. This VIEW adapter cable offers a simple display device connectivity solution.
  • Plug and play, no external power supply required
  • The device handles display resolutions of up to 720p/1080i/1080p
  • Standard HDMI male input
  • VGA female output
  • 99% high purity oxygen free copper wire core, gold plated terminals and gold plated plug

Applications

Consumer Electronics, Imaging, Video & Vision, Multimedia, Portable Devices

Footnotes

Compatible with Raspberry Pi Model A/B/B+

Product Information

:
HDMI to VGA Converter
:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259039995

Related Searches

63 In stock

63 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£15.00 ( £18.00  Inc. VAT) £ 18.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.00 (£18.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews