Low

WLAN Wi-Fi USB Dongle for Raspberry Pi - 

WIPI

WIPI - WLAN Wi-Fi USB Dongle for Raspberry Pi
WIPI - WLAN Wi-Fi USB Dongle for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
WIPI
Order Code:
SC12761
Also Known As:
GTIN UPC EAN: 5051259040007
Catalogue page:
  CPCC/3574

Product Overview

The WIPI is a high performance, cost effective WLAN USB module. It connects the Raspberry Pi low cost computer, to a WiFi local area network. WIPI uses the latest 802.11n wireless technology and can support data rates of up to 150Mbps, compared with older 54Mbps 11g products. It also benefits from a higher wireless LAN bandwidth, making data transmission more efficient. WIPI also supports wireless roaming, ensuring a more consistent wireless connection to a wireless access point. This module uses the latest international wireless CCA air channel detection technology, enhancing wireless performance.
  • Built in smart antenna
  • IEEE 802.11n, backward compatible with IEEE 802.11g and IEEE 802.11b
  • Frequency range from 2.4GHz to 2.4835GHz
  • 1 to 13 working channel
  • 20dBm(max) transmit power
  • Natively supported by the Raspbian Wheezy Linux operating system distribution onwards
  • USB 2.0 interface
  • 64bit/128bit/152bit WEP encryption
  • WPA-PSK/WPA2-PSK
  • WPA/WPA2

Applications

Wireless, Communications & Networking

Contents

WIPI WLAN USB adapter

Footnotes

Note: Does not support Windows 10 IoT on Raspberry Pi 2, please see DW220XWXX for compatible product

Product Information

:
2.4GHz
:
USB
:
RF Communications, Wireless Connectivity WiFi
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259040007

63 In stock

63 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£6.99 ( £8.39  Inc. VAT) £ 8.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.99 (£8.39)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews