Low

20mm Steel Conduit 10m - 

CB02625

CB02625 - 20mm Steel Conduit 10m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELKAY ELKAY
Manufacturer Part No:
CB02625
Order Code:
CB02625
Catalogue page:
  CPCC/1414

Product Overview

  • Conduit size: 20mm
  • Supplied in 10m lengths
  • Galvanised steel, low fire hazard
  • High mechanical strength
  • Ideal for use in dry internal installations
  • Light and flexible
  • Approved to BS EN 50086, CE

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£36.22 ( £43.46  Inc. VAT) £ 43.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £36.22 (£43.46)
10 + £31.47 (£37.76)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews