Low

Cable Gland with Locknut M25 Black - 

CB02646

CB02646 - Cable Gland with Locknut M25 Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELKAY ELKAY
Manufacturer Part No:
CB02646
Order Code:
CB02646
Catalogue page:
  CPCC/1386

Product Overview

  • IP68 protection
  • Polymide 6, Halogen free
  • Supplied complete with locknut
  • Colour: Black
  • Metric thread
  • Improved cable sealing and retention
  • Integral claw design prevents cable twisting during installation
  • Suitable for insertion into knockouts
  • Ideal for use in industrial and commercial applications
  • Designed to EN 50262: 1999, complies with international approvals

Product Information

:
13mm
:
18mm
:
Nylon 6 (Polyamide 6)
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

CONCORDIA TECHNOLOGIES

Nylon 6 Cable Glands M25 33mm Black 10 Pack

Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Thread Size - Imperial:1"; Thread Size - Metric:M25; Cable Diameter Max - Imperial:0.71"; Cab

198 in stock

Pack of 10

1+ £3.75 (£4.50)

32 In stock

32 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£0.51 ( £0.61  Inc. VAT) £ 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.51 (£0.61)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews