Low

ELKAY  CB02663  M40 CABLE GLAND WITH LOCKNUT RED

ELKAY CB02663

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • IP68 protection
  • Polymide 6, Halogen free
  • Supplied complete with locknut
  • Colour: Red
  • Metric thread
  • Improved cable sealing and retention
  • Integral claw design prevents cable twisting during installation
  • Suitable for insertion into knockouts
  • Ideal for use in industrial and commercial applications
  • Designed to EN 50262: 1999, complies with international approvals

Product Information

Thread Size - Imperial:
Thread Size - Metric:
Cable Diameter Min:
24mm
Cable Diameter Max:
32mm
Cable Gland Material:
Nylon 6 (Polyamide 6)
Gland Colour:
Red
IP / NEMA Rating:
Product Range:
Thread Size:
M40

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.