Low

EMBEST  EMBEDDED PI  RPI, ARDUINO-LIKE STM32 I/O BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EMBEST
  • Order Code: SC13007
  • Manufacturer Part No EMBEDDED PI

Product Information



Triple Play Platform for Raspberry Pi, Arduino and 32bit Embedded ARM based on STM32F103 MCU

  • Embedded Pi is a triple play platform for Raspberry Pi, Arduino and 32bit embedded ARM. Blending all three communities together, Embedded Pi helps to get the most out of each platform. The Embedded Pi is based on the STMicroelectronics STM32F103 MCU, and can operate as a bridge between Raspberry Pi and Arduino shields and in standalone mode as a Cortex-M3 evaluation board. Embedded Pi has three operation modes, selectable by jumpers, to full fill all the possibilities of operation to get most out of all. The three modes are STM32/standalone mode, ST-Adapter mode and Raspberry Pi mode.
  • Provides Raspberry Pi with easy access to abundant Arduino shields
  • Brings 32bit ARM MCU into the world of Arduino
  • Raspberry Pi and STM32 can work with each other to control the Arduino shields or other accessories
  • 128KB of flash memory and 20KB of SRAM
  • Form factor compatible with Arduino shields
  • Enhances the control capability of Raspberry Pi
  • A complete set of FREE CooCox ARM development tool platform for ARM development
  • Embedded Pi board, USB 2.0 cable, Two flat cables, Four rubber columns, Technical documents.
  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: 32Bit ARM Cortex M3, Arduino Compatible Connectors, Bridge Arduino and Raspberry Pi, Compatible with Raspberry Pi Model A/B
  • Kit Contents: Embedded Pi Board, 4x Plastic Standoffs, 26 Way Ribbon Cable, 10 Way Ribbon Cable
  • No. of Bits: 8 / 32bit
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F1xx
  • Silicon Manufacturer: STMicroelectronics
  • Application Sub Type: Embedded
  • For Use With: Raspberry Pi
  • Kit Application Type: Microcontroller

Find similar products  grouped by common attribute

Availability

Availability:  142

(Available until stock is exhausted)


  • 142 in stock ready for despatch (UK stock)
   

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £13.99 (£16.788)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £13.99 (£16.788)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423190
  • Weight (kg): .205
Back to top

Customers Also Bought