Low
Safety Capacitor, 0.68 µF, X2, B32922C Series, PP (Polypropylene) -
B32922C3684M
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32922C3684M
- Order Code:
- CA07122
- Product Range
- B32922C Series
- Catalogue page:
- CPCC/3252
Product Information
- :
- 0.68µF
- :
- X2
- :
- B32922C Series
- :
- PP (Polypropylene)
- :
- ± 20%
- :
- Radial Leaded
- :
- -40°C
- :
- 110°C
20 In stock
20 in stock ready for despatch (UK stock)
£0.73
(
£0.88
Inc. VAT)
£
0.88
- Price for:
- Each
Multiple:
5
Minimum:
5
Quantity | Price |
---|---|
5 + | £0.73 (£0.88) |
50 + | £0.69 (£0.83) |
100 + | £0.64 (£0.77) |
300 + | £0.55 (£0.66) |
Filter Tool