|
|
|
Manufacturer:
EPIGAP
Order Code:
LP75107
Manufacturer Part No:
ELJ810-248B.
RoHS Compliance
:
Description
- JUMBO I/R LED 40DEG
- Angle, viewing:40°
- Current, forward If:250mA
- Power dissipation:3W
- Temperature, operating range:-60°C to +85°C
- Wavelength, typ:810nm
- Angle, full:40°
- Current, If av:250mA
- Current, If max:250mA
- Current, peak pulse:2000mA
- Depth, external:16mm
- Diameter, External:14mm
- Height, above board:21.4mm
- LED / lamp size:11.8mm
- Length / Height, external:21.4mm
- Power, output:225mW
- Radiant intensity:450mW/Sr
- Temp, op. max:85°C
- Temp, op. min:-60°C
- Temperature, storage max:85°C
- Temperature, storage min:-60°C
- Time, switching:150ns
- Time, t off:150ns
- Time, t on:150ns
- Voltage rating, DC:10.5V
- Voltage, PIV max:20V
- Voltage, Vf typ:13V dc
- Voltage, forward at If:13V
- Wavelength, max:830nm
- Wavelength, min:790nm
- Wavelength, peak:810nm
- Width, external:14mm
|
Availability
Availability:
In Stock
Price For:
1
Minimum Order Quantity:
1
Order Multiple: 1
Unit Price:
£15.00
(£17.62)
List Price Ex. VAT(Inc. VAT)
| Qty |
List Price
|
| 1 - 9 |
£15.00
(£17.62)
|
| 10 + |
£13.23
(£15.55)
|
|