Low

ETERNA  N64/3  LAMP, TRIPHOSPHOR, T4, 10W, 341/352MM

ETERNA N64/3
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 10W spare tube lamp for Eterna Ultra slim Link Triphosphor Fitting

Product Information

Lamp Base Type:
Bi-Pin
Bulb Size:
T-4
Input Power:
10W
Tube Length:
341mm
Luminous Flux:
-
Colour Temperature Typ:
3400K
Light Colour:
White
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
94054035
Weight (kg):
.045

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.