Low

ETERNA  SFRGUCR  Fire Rated GU10 Shower Light, IP65 Chrome

ETERNA SFRGUCR

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Pressed steel fire rated shower light
  • Will accommodate different ceiling thicknesses
  • Three way large terminal
  • Cable restraint
  • Easy installation for loop in, loop out wiring
  • Silicon lamp ring and bezel gasket
  • Seals against permeability
  • Colour: Polished Chrome
  • IP65 rated
  • Allows installation of 6 fittings per m²
  • Tested to standard BS476 Part 21
  • Aids compliance with part B,E,F and L of the building regulations
  • Requires 1x 50W 240V GU10 halogen reflector (included)
  • Dimensions (L x W x Ø): 115 x 110 x 80mm

Product Information

Light Source:
1 x 50W 240V GU10 PAR16 Halogen reflector
Input Power:
-
Input Voltage:
230V
Light Colour:
-
Colour Temperature Typ:
-
Ceiling Hole Dia:
-
Product Range:
-
Depth:
110 mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
94051091
Weight (kg):
.373

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.