Low

EVER READY  601162  BATTERY, ZINC 9V PP9

EVER READY 601162

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 9V zinc carbon battery, typically used in lighting applications

Product Information

Battery Technology:
Zinc Carbon
Battery Capacity:
4.5Ah
Battery Voltage:
9V
Battery Size Code:
PP9
Battery Terminals:
Snap Contact
External Diameter:
-
External Height:
81mm
External Width:
66mm
External Depth:
52mm
Weight:
43.33g
Battery IEC Code:
6F100
Battery NEDA Code:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85068080
Weight (kg):
.392

Similar Products