Low

EVERBUILD  STONE1  NATURAL STONE SEALER 1L

EVERBUILD STONE1
Technical Data Sheet (114.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A clear non-hazardous solution which protects stone from staining from most liquids, hot cups, wine, coffee, tea, oil, soot, soil, foodstuffs etc.
  • Can be used internally or externally
  • Can be used on:
  • Natural stone, masonry, cementicious substrates, grout, marble, terracotta, limestone
  • Slate, brick and terrazzo, fireplace surrounds hearths, floor tiles, paving and worktops
  • Solvent free formulation - non-flammable, low odour
  • 1 Litre

Product Information

Sealant Type:
-
Sealant Applications:
Buildings, Industrial
Dispensing Method:
Tub
Sealant Colour:
Transparent
Volume:
1l
Weight:
-
Product Range:
Colour:
Clear
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
32091000
Weight (kg):
1.021

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.