Low

EVGA  02G-P3-2619-KR  GeForce GT610 PCI-E 2GB DDR3 Graphics Card

EVGA 02G-P3-2619-KR
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Superior multimedia experience
  • Blu-ray 3D support
  • NVIDIA PureVideo HD technology
  • DirectX 11 and OpenGL 4.2 support
  • Supports Win XP/Vista/7/8

Product Information

Computer Interface:
PCI Express 2.0
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Graphics card, software and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.377

Alternatives

2GB PCI-Ex GeForce GT710 Silent Graphics Card

ASUS

Computer Interface:PCI Express 2.0; Product Range:-; SVHC:No SVHC (20-Jun-2016); Chipset Manufacturer:NVIDIA; Cooling:Heatsink; Effective Memory Speed:1800MHz; Engine Speed:954MHz

10 in stock

Price for: Each

1+ £29.95 (£35.94)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.