Low

Capacitor, Class X2, 0.1uF, 47R - 

PMR209MC6100M047

PMR209MC6100M047 - Capacitor, Class X2, 0.1uF, 47R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EVOX RIFA EVOX RIFA
Manufacturer Part No:
PMR209MC6100M047
Order Code:
CA06046
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3253
See all Technical Docs

Product Information

:
0.1µF
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

17 In stock

17 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£2.10 ( £2.52  Inc. VAT) £ 2.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.10 (£2.52)
10 + £1.95 (£2.34)
100 + £1.84 (£2.208)
250 + £1.69 (£2.028)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews