Low

EXTECH INSTRUMENTS  412440-S  4-20MA CURRENT LOOP SIMULATOR

EXTECH INSTRUMENTS 412440-S

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A low cost, pocket sized instrument for simulating current loops. The simulator represents a quick and easy way to check the calibration of meters or controllers.
  • Ideal for checking calibration
  • A current source for setting up engineering units on a process indicator or controller
  • Bright red LEDs indicate simulation output or battery status
  • Accurate to 0.1mA
  • Overload indication when load exceeds 240R
  • Compact case features push button output selector switch
  • Dimensions (WxHxD): 59 x 89 x 26mm
  • Weight: 284g

Product Information

Calibration Type:
Current
External Height:
89mm
External Width:
58.4mm
External Depth:
25.4mm
Accuracy:
0.1mA
Weight:
283.5g
Operating Temperature Min:
Operating Temperature Max:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90303310
Weight (kg):
.283

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.