Low

FAIRCHILD SEMICONDUCTOR  1N4007  DIODE, 1A 1000V

FAIRCHILD SEMICONDUCTOR 1N4007
Manufacturer Part No:
1N4007
Order Code:
SC07337
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1N4007 is a Rectifier Diode for general purposes.
  • Low Forward Voltage Drop
  • High Surge Current Capability

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
1A
Forward Voltage VF Max:
520mV
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
DO-41
Packaging:
Each
Product Range:
Diode Configuration:
Single
No. of Pins:
2 Pin
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0003

Alternatives

1N4007

DIODE, 1A 1000V

TAIWAN SEMICONDUCTOR

Diode Case Style:DO-204AL; Diode Configuration:Single; Forward Current If(AV):1A; Forward Surge Current Ifsm Max:30A; Forward Voltage VF Max:1V; No. of Pins:2 Pin; Operating Temperature Max:150°C; Packag

N/A

Price for: Each

10+ £0.03 (£0.036) 100+ £0.02 (£0.024) 1000+ £0.01 (£0.012)

 
Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.