Low

FAIRCHILD SEMICONDUCTOR  1V5KE100CA  DIODE, TVS, 100V, 1500W

FAIRCHILD SEMICONDUCTOR 1V5KE100CA
Manufacturer Part No:
1V5KE100CA
Order Code:
SC07293
Product Range
1.5KE Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
85.5V
Clamping Voltage Vc Max:
137V
Diode Case Style:
DO-201AE
No. of Pins:
2Pins
Breakdown Voltage Min:
95V
Breakdown Voltage Max:
105V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85363010
Weight (kg):
.0011