Low

Transistor, NPN SOT23 - 

BC848C

BC848C - Transistor, NPN SOT23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BC848C
Order Code:
SC06587
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3289
See all Technical Docs

Product Overview

The BC848C from Fairchild is a surface mount, NPN epitaxial silicon transistor in SOT-23 package. This device is designed for switching, amplification and suitable for automotive insertion in thick and thin film circuit.
  • Collector to emitter voltage (Vce) of 30V
  • Collector to emitter saturation voltage of 600mV at 100mA collector current
  • Power dissipation of 310mW
  • DC collector current of 100mA
  • DC current gain of 110 at Ic=2mA
  • Operating junction temperature range from -65°C to 150°C

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

:
NPN
:
30V
:
300MHz
:
310mW
:
100mA
:
110hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

25 In stock

25 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.04 ( £0.05  Inc. VAT) £ 0.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + £0.04 (£0.05)
100 + £0.02 (£0.02)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews