Low

FAIRCHILD SEMICONDUCTOR  CD4047BCN  4000 CMOS, 4047, DIP14, 15V

FAIRCHILD SEMICONDUCTOR CD4047BCN
FAIRCHILD SEMICONDUCTOR CD4047BCN
Technical Data Sheet (93.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

FAIRCHILD SEMICONDUCTOR CD4047BCN
FAIRCHILD SEMICONDUCTOR CD4047BCN

Product Information

Logic Family / Base Number:
Multivibrator Type:
Monostable / Astable
Output Current:
8.8mA
Supply Voltage Min:
3V
Supply Voltage Max:
15V
Logic Case Style:
DIP
No. of Pins:
14Pins
Propagation Delay:
200ns
Logic IC Family:
Logic IC Base Number:
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Associated Products