Low

MOSFET Transistor, P Channel, -1.25 A, -60 V, 170 mohm, -10 V, 20 V - 

FDN5618P

FDN5618P - MOSFET Transistor, P Channel, -1.25 A, -60 V, 170 mohm, -10 V, 20 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDN5618P
Order Code:
SC07007
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3296
See all Technical Docs

Product Overview

The FDN5618P from Fairchild is a surface mount, 60V P channel logic level powerTrench MOSFET in superSOT-23 package. PowerTrench process has been tailored to minimize the onstate resistance and maintain low gate charge for superior switching performance. This device is well suited for DC-DC converters, load switch and power management applications.
  • High performance trench technology for extremely low Rds(ON)
  • Drain to source voltage (Vds) of -60V
  • Gate to source voltage of ±20V
  • Continuous drain current (Id) of -1.25A
  • Power dissipation (pd) of 500mW
  • Low on state resistance of 185mohm at Vgs -4.5V
  • Operating junction temperature range from -55°C to 150°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Product Information

:
P Channel
:
-1.25A
:
-60V
:
0.17ohm
:
-10V
:
20V
:
500mW
:
SuperSOT
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

16 In stock

16 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.28 ( £0.34  Inc. VAT) £ 0.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.28 (£0.34)
25 + £0.22 (£0.26)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews