Low

MOSFET Transistor, P Channel, 17 A, -60 V, 120 mohm, -10 V, -4 V - 

FQP17P06

FQP17P06 - MOSFET Transistor, P Channel, 17 A, -60 V, 120 mohm, -10 V, -4 V
FQP17P06 - MOSFET Transistor, P Channel, 17 A, -60 V, 120 mohm, -10 V, -4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FQP17P06
Order Code:
SC08206
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3298
See all Technical Docs

Product Overview

The FQP17P06 is a -60V P-channel QFET® enhancement mode Power MOSFET is produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This product is general usage and suitable for many different applications.
  • Low gate charge
  • 100% Avalanche tested
  • Improved system reliability in PFC and soft switching topologies
  • Switching loss improvements
  • Lower conduction loss
  • 175°C Maximum junction temperature rating

Applications

Power Management, Lighting, Motor Drive & Control, Audio

Product Information

:
P Channel
:
17A
:
-60V
:
0.12ohm
:
-10V
:
-4V
:
79W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.58 ( £0.70  Inc. VAT) £ 0.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.58 (£0.70)
10 + £0.44 (£0.53)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews