Low

MOSFET Transistor, N Channel, 33 A, 100 V, 52 mohm, 10 V, 4 V - 

FQP33N10

FQP33N10 - MOSFET Transistor, N Channel, 33 A, 100 V, 52 mohm, 10 V, 4 V
FQP33N10 - MOSFET Transistor, N Channel, 33 A, 100 V, 52 mohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FQP33N10
Order Code:
SC08210
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3298
See all Technical Docs

Product Overview

The FQP33N10 is a 100V N-channel QFET® enhancement mode Power MOSFET is produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This product is general usage and suitable for many different applications.
  • Low gate charge
  • 100% Avalanche tested
  • Improved system reliability in PFC and soft switching topologies
  • Switching loss improvements
  • Lower conduction loss
  • 175°C Maximum junction temperature rating

Applications

Power Management, Lighting, Motor Drive & Control, Audio

Product Information

:
N Channel
:
33A
:
100V
:
0.052ohm
:
10V
:
4V
:
127W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£0.92 ( £1.10  Inc. VAT) £ 1.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.92 (£1.10)
10 + £0.70 (£0.84)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews