Low

MOSFET Transistor, N Channel, 50 A, 60 V, 22 mohm, 10 V, 4 V - 

FQP50N06

FQP50N06 - MOSFET Transistor, N Channel, 50 A, 60 V, 22 mohm, 10 V, 4 V
FQP50N06 - MOSFET Transistor, N Channel, 50 A, 60 V, 22 mohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FQP50N06
Order Code:
SC08211
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3299
See all Technical Docs

Product Overview

The FQP50N06 is a 60V N-channel QFET® enhancement mode Power MOSFET is produced using Fairchild's proprietary, planar stripe and DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulse in the avalanche and commutation mode. This device is well suited for high efficient switched mode power supplies, active power factor correction and electronic lamp ballast based on half bridge topology. This device is well suited for low voltage applications such as DC/DC converters, high efficiency switching for portable and battery operated products. This product is general usage and suitable for many different applications.
  • Low gate charge
  • 100% Avalanche tested
  • Improved dv/dt capability
  • Switching loss improvements
  • Lower conduction loss
  • 175°C Maximum junction temperature rating

Applications

Power Management, Automotive

Product Information

:
N Channel
:
50A
:
60V
:
0.022ohm
:
10V
:
4V
:
120W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.88 ( £1.06  Inc. VAT) £ 1.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.88 (£1.06)
10 + £0.68 (£0.82)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews