Low

MOSFET Transistor, P Channel, 7 A, -60 V, 410 mohm, -10 V, -4 V - 

FQP7P06

FQP7P06 - MOSFET Transistor, P Channel, 7 A, -60 V, 410 mohm, -10 V, -4 V
FQP7P06 - MOSFET Transistor, P Channel, 7 A, -60 V, 410 mohm, -10 V, -4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FQP7P06
Order Code:
SC08203
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3298
See all Technical Docs

Product Overview

The FQP7P06 is a -60V P-channel QFET® enhancement mode Power MOSFET is produced using Fairchild Semiconductor's proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance and to provide superior switching performance and high avalanche energy strength. This product is general usage and suitable for many different applications.
  • Low gate charge
  • 100% Avalanche tested
  • Improved system reliability in PFC and soft switching topologies
  • Switching loss improvements
  • Lower conduction loss
  • 175°C Maximum junction temperature rating

Applications

Power Management, Lighting, Motor Drive & Control, Audio

Product Information

:
P Channel
:
7A
:
-60V
:
0.41ohm
:
-10V
:
-4V
:
45W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

70 In stock

70 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.49 ( £0.59  Inc. VAT) £ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.49 (£0.59)
10 + £0.37 (£0.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews