Low

MOSFET Transistor, N Channel, 85 A, 60 V, 10 mohm, 10 V, 4 V - 

FQP85N06

FQP85N06 - MOSFET Transistor, N Channel, 85 A, 60 V, 10 mohm, 10 V, 4 V
FQP85N06 - MOSFET Transistor, N Channel, 85 A, 60 V, 10 mohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FQP85N06
Order Code:
SC08213
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3298
See all Technical Docs

Product Overview

The FQP85N06 from Fairchild is a through hole, 60V N channel enhancement mode power QFET MOSFET in TO-220 package. This device features planar stripe and DMOS technology which has been especially tailored to minimize the onstate resistance and provide superior switching performance and high avalanche energy strength. It is suitable for switch mode power supply, audio amplifier, DC motor control and variable switching power applications.
  • Low gate charge typically 86nC
  • Low reverse transfer capacitance of typically 165pF
  • Drain to source voltage (Vds) of 60V
  • Gate to source voltage of ±25V
  • Continuous drain current (Id) of 85A
  • Power dissipation (Pd) of 160W
  • Low on state resistance of 800mohm at Vgs 10V
  • Operating temperature range -55°C to 175°C

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Product Information

:
N Channel
:
85A
:
60V
:
0.01ohm
:
10V
:
4V
:
160W
:
TO-220
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/06/18
£1.17 ( £1.40  Inc. VAT) £ 1.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.17 (£1.40)
10 + £0.99 (£1.19)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews