Low

IGBT Single Transistor, 54 A, 2.7 V, 167 W, 600 V, TO-247, 3 Pins - 

HGTG12N60A4D

HGTG12N60A4D - IGBT Single Transistor, 54 A, 2.7 V, 167 W, 600 V, TO-247, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HGTG12N60A4D
Order Code:
SC06907
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3295
See all Technical Docs

Product Overview

The HGTG12N60A4D is a 600V N-channel IGBT with anti-parallel hyper fast diode. This SMPS series is a member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. Fairchild offers an extensive portfolio of IGBT devices by various process technologies from 300V to greater than 1200V. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
  • 70ns at TJ = 125°C Fall time

Applications

Motor Drive & Control, Power Management, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
54A
:
2.7V
:
167W
:
600V
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£3.01 ( £3.61  Inc. VAT) £ 3.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.01 (£3.61)
10 + £2.58 (£3.10)
100 + £2.26 (£2.71)
250 + £2.04 (£2.45)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews