Low

IGBT Single Transistor, 75 A, 2.6 V, 463 W, 600 V, TO-247, 3 Pins - 

HGTG30N60A4

HGTG30N60A4 - IGBT Single Transistor, 75 A, 2.6 V, 463 W, 600 V, TO-247, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HGTG30N60A4
Order Code:
SC06912
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3295
See all Technical Docs

Product Overview

The HGTG30N60A4 is a SMPS IGBT combines the best features of high input impedance of a MOSFET and low on state conduction loss of a bipolar transistor. This IGBT is ideal for many high voltage switching applications operating at high frequencies where low conduction losses are essential. This device has been optimized for fast switching applications.
  • Low saturation voltage
  • Low conduction losses due to low on-state resistance
  • 58ns fall time at 125°C junction temperature

Applications

Power Management, Industrial

Product Information

:
75A
:
2.6V
:
463W
:
600V
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£5.30 ( £6.36  Inc. VAT) £ 6.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.30 (£6.36)
10 + £4.79 (£5.75)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews