Low

MOSFET Transistor, N Channel, 1.4 A, 30 V, 250 mohm, 10 V, 2.1 V - 

NDS351AN

NDS351AN - MOSFET Transistor, N Channel, 1.4 A, 30 V, 250 mohm, 10 V, 2.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NDS351AN
Order Code:
SC06990
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3296
See all Technical Docs

Product Overview

The NDS351AN is an N-channel Logic Level MOSFET produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. This device is particularly suited for low voltage where fast switching and low in-line power loss are needed in a very small outline surface mount package.
  • Ultra-Low gate charge
  • High performance trench technology for extremely low RDS (ON)

Applications

Communications & Networking, Power Management, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
N Channel
:
1.4A
:
30V
:
0.25ohm
:
10V
:
2.1V
:
500mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£0.17 ( £0.20  Inc. VAT) £ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.17 (£0.20)
25 + £0.12 (£0.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews