Low

FAIRCHILD SEMICONDUCTOR  SA15CA  DIODE, TVS, 15V, 500W

FAIRCHILD SEMICONDUCTOR SA15CA
Technical Data Sheet (206.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
15V
Clamping Voltage Vc Max:
24.4V
Diode Case Style:
DO-15
No. of Pins:
2Pins
Breakdown Voltage Min:
16.7V
Breakdown Voltage Max:
18.5V
Peak Pulse Power Dissipation:
500W
Packaging:
Each
Automotive Qualification Standard:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.0004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.