Low

FAIRCHILD SEMICONDUCTOR  SA30CA  DIODE, TVS, 30V, 500W

FAIRCHILD SEMICONDUCTOR SA30CA
Manufacturer Part No:
SA30CA
Order Code:
SC07263
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
30V
Clamping Voltage Vc Max:
48.4V
Diode Case Style:
DO-15
No. of Pins:
2Pins
Breakdown Voltage Min:
33.3V
Breakdown Voltage Max:
36.8V
Peak Pulse Power Dissipation:
500W
Packaging:
Each
Automotive Qualification Standard:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.0004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.