Low

FASTRON  MICC-470K-02  INDUCTOR, CHOKE COIL, LEADED, 47UH

FASTRON MICC-470K-02

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MICC Series
Inductance:
47µH
Inductance Tolerance:
± 10%
DC Resistance Max:
DC Current Rating:
200mA
Self Resonant Frequency Min:
7.7MHz
Inductor Case Style:
Axial Leaded
Packaging:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.0004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.