Low

FASTRON  PISN-680M-04  POWER INDUCTOR, SMD, 68UH

FASTRON PISN-680M-04
Technical Data Sheet (190.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PISN Series
Inductance:
68µH
DC Current Rating:
1.9Arms
DC Resistance Max:
0.14ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
Inductor Case Style:
Packaging:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00266

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.