Low

FINDER  22.22.9.024.4000  RELAY, MODULAR, 2N/O, 24VDC

FINDER 22.22.9.024.4000
FINDER 22.22.9.024.4000

Image is for illustrative purposes only. Please refer to product description.

FINDER 22.22.9.024.4000
FINDER 22.22.9.024.4000

Product Overview

The Finder 22 series are modular contactors. The contactors are two or four pole relays with AgNi and AgSnO2 contact material. These AgNi contacts are specifically intended for resistive and inductive loads. AgSnO2 contacts are for lamp and high inrush current loads.
  • 35mm wide and 17.5mm wide size relays
  • Switching capacity of 25A at 250VAC
  • AC and DC coils available based on ordering
  • NO contact gap >= 3mm, double break
  • Continuous duty for the coil and contacts
  • AC/DC silent coil (with varistor protection)
  • Protective separation (reinforced insulation) between coil and contacts
  • Mechanical and LED indicators as standard
  • Auto-on-off selector version available
  • AgNi and AgSnO2 contact versions available

Product Information

Product Range:
22 Series
Contact Configuration:
DPST-NO
Coil Voltage:
24VDC
Contact Current:
20A
Relay Mounting:
DIN Rail, Panel
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Screw
Contact Voltage VDC:
-
Contact Material:
Silver Tin Oxide
Coil Resistance:
460ohm
Approvals & Standards:
CE
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control;
  • Motor Drive & Control
 
Related Categories

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.12