Low

12v 150 RGB LED Strip Light, 5m Tri-Colour (Red, Green, Blue) - 

FLEX01PK1

FLEX01PK1 - 12v 150 RGB LED Strip Light, 5m Tri-Colour (Red, Green, Blue)
FLEX01PK1 - 12v 150 RGB LED Strip Light, 5m Tri-Colour (Red, Green, Blue)
FLEX01PK1 - 12v 150 RGB LED Strip Light, 5m Tri-Colour (Red, Green, Blue)
FLEX01PK1 - 12v 150 RGB LED Strip Light, 5m Tri-Colour (Red, Green, Blue)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLEXOLED FLEXOLED
Manufacturer Part No:
FLEX01PK1
Order Code:
DP33007
Availability:
No Longer Manufactured

Product Overview

The FlexoLED Pack is supplied complete with 5m of 150 LED 5050RGB strip, a controller with 24 key IR remote and mains power supply ready for installation. These ultra bright colour strips have an IP-54 rated protective resin coating and give a bright constant smooth effect and can be fitted where a continuous linear halo of light is required. This LED strip can be cut at every 3 LEDs (50mm) and are a 12V system. The controller allows you to select from the built-in RGB programmes via the I.R. remote, ranging from colour changes, fades and 16 static colours. Each of the built-in programmes can be set to a preferred speed and any of the static colours can be set to a preferred brightness by using the brightness/speed control buttons.
  • Strip features:
  • 3m self adhesive backing
  • IP-54 gel coating
  • Can be cut at regular intervals
  • High output and low power consumption
  • Roll length: 5m
  • LEDs per metre: 30
  • 390 lumens/metre (all channels driven full)
  • I.R. remote features:
  • Built-in programmes
  • 16 static colour buttons
  • Adjustable brightness/speed buttons
  • On/off button
  • Programme selection buttons
  • Static colour, change and fade modes

Contents

LED Strip, Controller and Power Supply

Product Information

:
5
:
150
:
Red, Green, Blue
:
12
:
-
:
IP54
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

No Longer Manufactured

Customer Reviews