Low

250 x 30mm 40T General Purpose Circular Saw Blade - 

LP30M025

LP30M025 - 250 x 30mm 40T General Purpose Circular Saw Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP30M025
Order Code:
TL16373
Also Known As:
GTIN UPC EAN: 8025331202352
Catalogue page:
  CPCC/2743

Product Overview

  • Cuts all types of wood and composite materials
  • Perma Shield® coating body for an excellent and clean cross cut of wood
  • Perma shield coating prolong the blade life and minimise noise levels
  • Made from high strength steel
  • Bore - 30mm

Product Information

:
Circular
:
-
:
250mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8025331202352

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£34.39 ( £41.27  Inc. VAT) £ 41.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.39 (£41.27)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews