Low

GAMDIAS  GMS1100  Zeus Laser Gaming Mouse 8200 DPI, Black

GAMDIAS GMS1100
Manufacturer:
GAMDIAS GAMDIAS
Manufacturer Part No:
GMS1100
Order Code:
CS25977
Also Known As
GTIN UPC EAN: 4710728309304
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Premium grade laser gaming mouse with double-injection racing scroll wheel and 9 programmable action keys.
  • 512KB Onboard memory for 6 profile settings
  • Heavy duty, 11 million click lifecycle
  • Tool-less grip calibration system
  • Weight tuning for enhanced mouse control
  • Selectable polling rate up to 1000Hz
  • 8200DPI Resolution for pixel perfect accuracy
  • Advanced laser tracking system
  • 3m Military grade braided cable
  • USB Interface with gold plated plug
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 43x84x127mm

Product Information

Computer Connector:
USB
Mouse Type:
Laser
Mouse Size:
Standard
Mouse Colour:
Black
Product Range:
-
Connection Method:
Wired
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Also Known As

GTIN UPC EAN: 4710728309304

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84716070
Weight (kg):
.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.