Low

GP-650 650W Performance ATX PSU, 80+ Bronze - 

GMXPSUGP650

GMXPSUGP650 - GP-650 650W Performance ATX PSU, 80+ Bronze
GMXPSUGP650 - GP-650 650W Performance ATX PSU, 80+ Bronze
GMXPSUGP650 - GP-650 650W Performance ATX PSU, 80+ Bronze
GMXPSUGP650 - GP-650 650W Performance ATX PSU, 80+ Bronze
GMXPSUGP650 - GP-650 650W Performance ATX PSU, 80+ Bronze
GMXPSUGP650 - GP-650 650W Performance ATX PSU, 80+ Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GAMEMAX GAMEMAX
Manufacturer Part No:
GMXPSUGP650
Order Code:
CS30787
Product Range
Game Max Performance PSU
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Designed to enhance mainstream home and office systems
  • Elegant black PSU casing with black mesh cables
  • 80 Plus Bronce certified, up to 85% efficiency
  • Outputs: 5x SATA, 3x 4-pin Molex, 2x 6+2-pin PCI-Ex
  • Extended 20+4-pin motherboard and 4+4-pin 12V power connectors ideal for high-end chassis
  • ATX 12V v2.30, compliant with V2.31
  • Black 140mm silent fan with smart thermal fan speed control circuit
  • Single +12V rail for high compatibility and high current output
  • Full range of protection functions

Contents

PSU, screws and user guide

Product Information

:
10Outputs
:
650W
:
3.3V
:
18A
:
5V
:
18A
:
12V
:
22A
:
12V
:
22A
:
100VAC
:
240VAC
:
Fixed
:
Game Max Performance PSU
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 01/01/18
£33.08 ( £39.70  Inc. VAT) £ 39.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £33.08 (£39.696)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews