Low

GE LIGHTING  T18240V500WGE  T18 240V 500W GY9.5 Halogen Capsule Bulb

GE LIGHTING T18240V500WGE

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A replacement projector lamp commonly used in many lighting effects.

Product Information

Supply Voltage:
240V
Power Rating:
500W
Length:
-
Lamp Base Type:
GY9.5
Reflector Dia:
Colour Temperature Typ:
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85392192
Weight (kg):
.03

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.