Low

GLOBAL MEASUREMENT AND CONTROL  91-9695-27  WIRE, PTFE 19/0.15 B WHITE 25M

GLOBAL MEASUREMENT AND CONTROL 91-9695-27
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Silver plated solid and stranded copper conductors
  • Insulated in PTFE to BS3G210
  • Ideal for use where a high level of reliability is required
  • Excellent resistance to oils and common acids

Product Information

Jacket Colour:
White
Wire Gauge:
22AWG
Conductor Area CSA:
0.338mm²
No. of Max Strands x Strand Size:
19 x 0.15mm
Reel Length (Imperial):
82ft
Reel Length (Metric):
25m
Voltage Rating:
-
Jacket Material:
PTFE
Conductor Material:
Copper
External Diameter:
1.35mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.16