Low

GP BATTERIES  GPPCC908G000  BATTERY, ZINC, 4R25/PJ996 LANTERN

GP BATTERIES GPPCC908G000
Technical Data Sheet (29.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

6V Zinc Chloride battery with standard applications that include lanterns, road lamps and other heavy duty lighting devices
  • Equivalent sizes: 4R25, PJ996
  • Mercury free

Product Information

Battery Technology:
Zinc Chloride
Battery Capacity:
1.2Ah
Battery Voltage:
6V
Battery Size Code:
4R25
Battery Terminals:
Spring
External Diameter:
-
External Height:
110mm
External Width:
65mm
External Depth:
65mm
Weight:
600g
Battery IEC Code:
4R25
Battery NEDA Code:
908D
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Battery only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85068080
Weight (kg):
.531

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.