Low

GP BATTERIES  GPRHCH83B109  BATTERY, RECYKO+ NIMH AAA 3+1 FREE

GP BATTERIES GPRHCH83B109

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Pre-charged and ready to use out of the pack
  • Ideal for powering high drain devices such as digital cameras, MP3 players and R/C toys
  • High capacity retention, 90% charged after 6 months, 85% after 12 months, 80% after 24 months
  • Lasts up to 7x longer than alkaline batteries
  • Recharge up to 1000 times

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
800mAh
Battery Voltage:
1.2V
Battery Size Code:
-
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
10.5mm
External Height:
44.5mm
External Width:
-
External Depth:
-
Weight:
11g
Battery IEC Code:
HR03
Battery NEDA Code:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85075000
Weight (kg):
.065

Alternatives

Retail Packed ReCyKo+ Pre-Charged AAA Ni-MH Batteries (4 Pack)

GP BATTERIES

Battery Capacity:800mAh; Battery IEC Code:HR03; Battery NEDA Code:-; Battery Size Code:AAA; Battery Technology:Nickel Metal Hydride; Battery Terminals:Raised Positive and Flat Neg

143 in stock

Price for: Pack of 4

1+ £8.46 (£10.152) 5+ £7.67 (£9.204)

Buy

Similar Products