Low

HAMA  00052372  Milano Wireless Optical Mouse Black

HAMA 00052372
Manufacturer:
HAMA HAMA
Manufacturer Part No:
00052372
Order Code:
CS25961
Also Known As
GTIN UPC EAN: 4007249523723

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Compact wireless 6 button optical scroll mouse
  • 2.4GHz Wireless technology with 8m range
  • Smart-Link technology for easy start-up
  • High resolution optical sensor
  • Switchable sensitivity (800 to 1600DPI)
  • Rubberised sides for improved grip
  • Plug and play USB interface
  • Nano USB receiver can be stored in mouse
  • Powered by 2x AAA batteries (supplied)
  • Supports Win XP/Vista/7/8

Product Information

Connection Method:
Wireless - RF
Computer Connector:
USB
Mouse Type:
Optical
Mouse Size:
Compact
Mouse Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Mouse, 2x AAA batteries and user guide

Also Known As

GTIN UPC EAN: 4007249523723

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84716070
Weight (kg):
.173

Alternatives

Gaming Mouse 800-2400DPI 6 Button - Black/Orange

CANYON

Computer Connector:USB; Mouse Colour:Black; Mouse Size:Standard; Product Range:-; SVHC:No SVHC (17-Dec-2015)

16 in stock

Price for: Each

1+ £5.83 (£6.996)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.