Low

PS4 Controller Charging Lead 2.5 m - 

00115484

00115484 - PS4 Controller Charging Lead 2.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00115484
Order Code:
CS26425
Also Known As:
GTIN UPC EAN: 4047443206633
Catalogue page:
  CPCC/920

Product Overview

  • Charge your controller without stopping the game
  • Flexible woven jacket to reduce kinks
  • Suitable for all devices with Micro USB connection
  • Gold plated connectors
  • 2.5m cable length

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4047443206633

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

2m USB A Male To Micro B Male Lead

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector A:USB Type A Plug; Connector B:Micro USB Type B Plug; Electronic Marking:-; Jacket Colour:Black; USB Standard:USB 2.

3 in stock

Each

1+ £3.95 (£4.74) 5+ £3.66 (£4.39)

3 In stock

3 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£6.03 ( £7.24  Inc. VAT) £ 7.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.03 (£7.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews