Low

HAMA  0053727  0.5m Gold Plated A Plug to B Plug USB 2.0 Lead

HAMA 0053727
Manufacturer:
HAMA HAMA
Manufacturer Part No:
0053727
Order Code:
CS24908
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality USB A to USB B lead with gold plated plugs for secure signal transition
  • Sturdy plugs with moulded strain reliefs
  • Certified USB 2.0 Hi-Speed
  • 480Mb/s Data transfer rate

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
USB Type B Plug
USB Standard:
USB 2.0
Cable Length - Imperial:
19.69"
Cable Length - Metric:
500mm
Jacket Colour:
Black
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Cable only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.058

Alternatives

Gold Plated USB 2.0 A Plug to B Plug Lead, 1.8m Black

HAMA

Cable Length - Imperial:5.91ft; Cable Length - Metric:1.8m; Connector Type A:USB Type A Plug; Connector Type B:USB Type B Plug; Jacket Colour:Black; Product Range:-; USB Standard:USB

96 in stock

Price for: Each

1+ £3.68 (£4.416) 5+ £3.25 (£3.90)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.