Low

IP54 Grey ABS Handheld Enclosure with Flanged Lid - 80x40x20mm - 

1551KFLGY

1551KFLGY - IP54 Grey ABS Handheld Enclosure with Flanged Lid - 80x40x20mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1551KFLGY
Order Code:
EN84210
Also Known As:
GTIN UPC EAN: 62398058335

Product Overview

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap
  • Molded in a choice of black or grey - general purpose ABS plastic
  • Satin texture finish
  • Complete with lid and two self tapping screws
  • Screws are color matched to enclosure
  • 2 P.C. board standoffs molded into interior
  • Lap joint construction provides protection against access of dust and splashing water
  • Designed to meet IP54

Product Information

:
PCB Box
:
ABS
:
80mm
:
40mm
:
20mm
:
IP54
:
Grey
:
-
:
3.15"
:
1.6"
:
0.79"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 62398058335

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/07/18

Contact me when back in stock

£1.16 ( £1.39  Inc. VAT) £ 1.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.16 (£1.39)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews