Low

HARRIS DECORATING  89021  MASONRY BRUSH, 5"

HARRIS DECORATING 89021
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A hardwearing blend of pure and synthetic bristles for the application of masonry paints and oil based shed and fence coverings.
  • Stainless steel ferrule
  • Plastic handle

Product Information

Width - Metric:
125mm
Width - Imperial:
5"
Bristle Material:
Synthetic and Natural
Handle Material:
Plastic
Overall Length - Metric:
275mm
Overall Length - Imperial:
10.83"
Product Range:
Width:
127 mm
Overall Length:
275
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
96034010
Weight (kg):
.236

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.