Low

Multi-Purpose Pasting Table, Waterproof 730 x 1800 x 600mm - 

9799

9799 - Multi-Purpose Pasting Table, Waterproof 730 x 1800 x 600mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9799
Order Code:
TL15372
Catalogue page:
  CPCC/2593

Product Overview

A multi-purpose waterproof table that can be used as a wallpaper paste table or outdoor table for barbecues etc.
  • Easily assembled and folded for easy transport and storage
  • Light weight with built-in carry handle
  • Open dimensions: (HxWxD) 730x1800x600mm
  • Folded dimensions: (HxWxD) 600x840x95mm

Product Information

:
-
:
1800mm
:
730mm
Find similar products Choose and modify the attributes above to find similar products.

17 In stock

17 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/06/18
£25.98 ( £31.18  Inc. VAT) £ 31.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £25.98 (£31.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews