Low

HARVARD  CL700S-240-C  MAINS LED DRIVER 350-700MA 33W 240V

HARVARD CL700S-240-C

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CL700S-240-C from Harvard is a cool LED switchable LED driver with remote mount version. This driver provides a high performance solution for powering high brightness LED's from a mains supply. This power factor corrected class II driver has fully isolated, SELV output delivering up to 33W of power. The regulated output current will typically power a series string of between 3 and 12 LEDs with a 1W to 3W rating up to a combined forward voltage of 48V. Remote type feature screwless cable clamps. Cool LED driver are open and short circuit protected and have self-resetting over temperature trip.
  • Input voltage range from 198VAC to 265VAC
  • Power factor corrected
  • Efficiency is 88%
  • Constant current output
  • Switchable between 350/700mA
  • Surge protection up to 4kV
  • IP40 rated enclosure
  • EN 61347-2-13, EN 6100-3-2, EN 6100-3-3, EN 61547, EN55015 compliant standards
  • White polycarbonate UL94-V0 rated enclosure
  • High efficiency design ensures cool operation and long life

Product Information

Product Range:
CL Series
Input Voltage Min:
198V
Input Voltage Max:
265V
Output Power Max:
33W
Output Current:
350mA
Output Voltage Max:
48V
LED Driver Mode:
Constant Current
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • LED Lighting

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.