Low

HARWIN  M7682-05  JUMPER SOCKET, 14MM, BLACK

HARWIN M7682-05

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accessory Type:
Jumper Socket
For Use With:
M20 Connectors
No. of Positions:
2Ways
Pitch Spacing:
2.54mm
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.013

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.