Low

HAWKER ENERGY  9819-0020  BATTERY, 12V 2.5AH 2X3 CYCLON MONOBLOC

HAWKER ENERGY 9819-0020

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High performance, custom built 12V monobloc battery using the unique technology of spirally wound electrodes made of pure lead. The Cyclon range is designed for use in applications where high rate, high temperature and fast charge is required.
  • High rate performance
  • Fast charge capability
  • No loose electrolyte
  • Integral fixing holes
  • 2 years storage life at 25°C
  • 10 year design life (float)
  • Cyclic Charging Voltage - 2.35 to 2.5 VPC
  • Float Charging Voltage - 2.27 to 2.35 VPC
  • No current limit is required when using a voltage regulated charger.

Product Information

Battery Technology:
Lead Acid
Battery Capacity:
2.5Ah
Battery Voltage:
12V
Battery Size Code:
D
Battery Terminals:
External Diameter:
-
External Height:
70mm
External Width:
90mm
External Depth:
113mm
Weight:
1.2kg
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Battery only

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85072080
 
2800
Weight (kg):
1.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.